Amphenol RF Type 43 Connector, 75Ω
- RS Stock No.:
- 161-7195
- Mfr. Part No.:
- SMZ6112A6-3GT30G-6-75
- Brand:
- Amphenol RF
388 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 100)
$11.334
(exc. GST)
$12.467
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
100 - 100 | $11.334 | $1,133.40 |
200 - 300 | $11.051 | $1,105.10 |
400 + | $10.881 | $1,088.10 |
*price indicative
- RS Stock No.:
- 161-7195
- Mfr. Part No.:
- SMZ6112A6-3GT30G-6-75
- Brand:
- Amphenol RF
Related links
- Amphenol RF SMZ Series, Plug Cable Mount Type 43 Connector, 75Ω,...
- Amphenol RF, Plug Cable Mount BNC Connector, 75Ω, Crimp...
- Amphenol RF, jack Cable Mount BNC Connector, 75Ω, Crimp...
- Amphenol RF BNC Connector, 75Ω
- Amphenol RF, jack Panel Mount BNC Connector, 75Ω, Crimp...
- Amphenol RF SMB Connector, 75Ω, Straight Body
- Amphenol RF, jack Through Hole SMB Connector, 75Ω, Solder...
- Amphenol RF BNC Connector, 75Ω, Straight Body