Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Connectors
RF Coaxial Connectors & Adapters
Coaxial Connectors
Deutsch, jack Panel Mount Circular Coaxial Connector, Solder Termination, Straight Body
RS Stock No.:
179-783
Mfr. Part No.:
QC24-7501P
Brand:
Deutsch
This image is representative of the product range
View this category
Discontinued product
RS Stock No.:
179-783
Mfr. Part No.:
QC24-7501P
Brand:
Deutsch
Technical data sheets
Legislation and Compliance
Product Details
Specifications
QUICK CONNECT Coax Connector Data Sheet
QUICK CONNECT Coax Connector Instruction Sheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
GB
Deutsch Quick Connect
The Quick Connect Series coax composite connector is chemical resistant and environmentally sealed up to IP68
Deutsch Quick Connect
Attribute
Value
Coaxial Connector Type
Circular Coaxial Connector
Gender
Female
Mounting Type
Panel Mount
Termination Method
Solder
Body Orientation
Straight
Cable Type
URM 41, URM 56, URM 70
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
150°C
Contact Material
Brass
Contact Plating
Silver