- RS Stock No.:
- 716-4870
- Mfr. Part No.:
- 33_PC35-50-0-1/199_UE
- Brand:
- Huber+Suhner
Discontinued product
- RS Stock No.:
- 716-4870
- Mfr. Part No.:
- 33_PC35-50-0-1/199_UE
- Brand:
- Huber+Suhner
Technical data sheets
Legislation and Compliance
Product Details
Huber+Suhner 50 Ohm PC3.5 RF Coaxial Precision Adapters
Standards
Interface to IEC 60169-23
Huber+Suhner PC3.5 Series RF Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Adapter Type A | PC3.5 |
Adapter Type B | PC3.5 |
Gender A | Male |
Gender B | Female |
Impedance | 50Ω |
Body Orientation | Straight |
Polarity | Normal |
Operating Frequency | 33GHz |
Contact Plating | Gold |
Length | 17.7mm |
Contact Material | Beryllium Copper |