- RS Stock No.:
- 161-3967
- Mfr. Part No.:
- 1-1478207-0
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 161-3967
- Mfr. Part No.:
- 1-1478207-0
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
TE Connectivity 50 Ohm BNC Connectors - Professional Grade Plug-Jack Adapter
50 Ohm BNC professional grade plug-jack adapter with a PTFE dielectric, silver plated brass body and silver plated brass centre contact.
TE Connectivity BNC RF Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Adapter Type | BNC Plug to BNC Jack |
Adapter Type A | BNC |
Adapter Type B | BNC |
Gender A | Male |
Gender B | Female |
Impedance | 50Ω |
Body Orientation | Straight |
Operating Frequency | 1GHz |
Contact Plating | Silver |
Length | 57.8mm |
Body Plating | Silver |
Contact Material | Brass |