- RS Stock No.:
- 886-2806
- Mfr. Part No.:
- 73-6300-25
- Brand:
- Cinch Connectors
Discontinued product
- RS Stock No.:
- 886-2806
- Mfr. Part No.:
- 73-6300-25
- Brand:
- Cinch Connectors
Technical data sheets
Legislation and Compliance
Product Details
BNC Cable Assembly
Cinch Connectivity BNC coaxial cable assemblies consisting of various cable types, lengths colours and connector genders to suit a wide range of applications.
Cinch Cable Assemblies
Specifications
Attribute | Value |
---|---|
Terminated/Unterminated | Terminated |
Coaxial Type | RG-58AU |
Characteristic Impedance | 50 Ω |
Length | 7.62m |
Sheath Colour | Black |
Conductor Strand Type | Stranded |
Insulation Material | PVC |
Series | 73 |
Standards Met | RoHS2 |
Shielding | 95% Braid |