- RS Stock No.:
- 866-1228
- Mfr. Part No.:
- CTF125.01500
- Brand:
- Belden
Discontinued product
- RS Stock No.:
- 866-1228
- Mfr. Part No.:
- CTF125.01500
- Brand:
- Belden
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- NL
Product Details
CTF125 Cable
·1 / 1.25mm high conductivity copper conductor
·Gas injected foamed PE dielectric
·High conductivity polyester and copper foil with braided screen
·Black PVC outer sheath
·Suitable as a riser or backbone cable
·Gas injected foamed PE dielectric
·High conductivity polyester and copper foil with braided screen
·Black PVC outer sheath
·Suitable as a riser or backbone cable
Standards
EN50117-2-1 and EN50117-2-4
Standards
BS EN50117
CT Digital Coax
The 'CT' range of broadband low loss coaxial cable meets the European standard BS EN50117. Designed to offer ideal electrical parameters for the reception of digital TV either via satellite or terrestrial transmissions. Recommended for use in installation for the reception of both Sky & other digital/analogue TV providers. In addition these cables may be suitable for use in video transmission & camera control applications in CCTV systems.
Specifications
Attribute | Value |
---|---|
Terminated/Unterminated | Unterminated |
Outer Diameter | 7.8mm |
Characteristic Impedance | 75 Ω |
Attenuation | 32 dB/100m @ 3000 MHz |
Length | 500m |
Sheath Colour | Black |
Conductor Strand Type | Solid |
Insulation Material | LDPE |
Shielding | Copper |
Sheath Material | Polyvinyl Chloride PVC |
Number of Strands | 1 |
Operating Temperature Range | -40 → +70 °C |
Maximum Operating Temperature | +70°C |
Conductor Material | Annealed Copper |
Core Strands | 1/1.20 |
Velocity ratio | 0.81% |
Minimum Operating Temperature | -40°C |