- RS Stock No.:
- 842-0711
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 842-0711
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS KX6 CCA Cable
RS KX6 cable can be used for CCTV and CATV systems, security cameras, video conference and satelite systems.
Bare copper conductor
PVC jacket
Solid PE insulation
Copper clad aluminium braid shield
PVC jacket
Solid PE insulation
Copper clad aluminium braid shield
Specifications
Attribute | Value |
---|---|
Terminated/Unterminated | Unterminated |
Coaxial Type | KX6 |
Outer Diameter | 6.1mm |
Characteristic Impedance | 75 Ω |
Attenuation | 36 dB/100m @ 800 MHz |
Length | 100m |
Sheath Colour | Brown |
Conductor Strand Type | Stranded |
Sheath Material | Polyvinyl Chloride PVC |
Number of Strands | 7 |
Operating Temperature Range | -20 → +80 °C |
Maximum Operating Temperature | +80°C |
Size of Strands | 0.12 mm |
Minimum Operating Temperature | -20°C |
Core Strands | 7/0.1 |
Conductor Material | Bare Copper |
Velocity ratio | 66.6% |
Insulation Material | Solid PE |
Shielding | Aluminium Copper Clad Braid |