RS PRO Black RF Coaxial Cable 50 Ω

  • RS Stock No. 794-2850
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

RS N Series IP67 Bulkhead Jack to U.FL RF Coaxial Cable Assembly

N Series IP67 bulkhead jack to U.FL RF coaxial cable assembly with a cable diameter of 1.37mm and a halogen free sheath. This N Series to U.FL RF cable assembly has an IP67 50 Ohm N type bulkhead crimp jack on one end with a cable nut, washer and 15mm length of 2.5mm diameter black F32 heatshrink tubing. The other end of the cable assembly is terminated with a U.FL-LP-088 connector. These type N bulkhead jack to U.FL cable assemblies are available with various cable lengths.

Specifications
Attribute Value
Length 100mm
Terminated/Unterminated Terminated
Connector A Male N
Connector B Male U.FL
Coaxial Type RF
Characteristic Impedance 50 Ω
Sheath Colour Black
Discontinued product