- RS Stock No.:
- 749-2522
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 749-2522
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Double Screened Video Cable
Type A
1//0.8mm annealed copper conductor, solid polythene insulation, double copper braid screen and cream PVC sheath
Equivalent to BICC TM3205, Brand Rex GT651
Connector / Cable group S
Equivalent to BICC TM3205, Brand Rex GT651
Connector / Cable group S
Type B
1//0.6mm annealed copper conductor, solid polythene insulation, double copper braid screen and cream PVC sheath
Equivalent to BICC TM3304, Brand Rex GT851
Connector / Cable group R
Equivalent to BICC TM3304, Brand Rex GT851
Connector / Cable group R
Specifications
Attribute | Value |
---|---|
Terminated/Unterminated | Unterminated |
Outer Diameter | 7.5mm |
Characteristic Impedance | 75 Ω |
Attenuation | 0.8 dB/100m @ 1 MHz, 37 dB/100m @ 1000 MHz, 8.7 dB/100m @ 100 MHz |
Length | 100m |
Sheath Colour | White |
Conductor Strand Type | Stranded |
Number of Strands | 1 |
Insulation Material | Solid PE |
Shielding | Tinned Copper Braid |
Sheath Material | Polyvinyl Chloride PVC |
Operating Temperature Range | -40 → +80 °C |
Core Strands | 1/0.8 |
Conductor Material | Bare Copper |
Size of Strands | 0.81 mm |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -40°C |
Standards Met | RoHS 2002/95/EC Compliant |
Velocity ratio | 65% |