- RS Stock No.:
- 749-2475
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 749-2475
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Triple Coax SCART RGB Cable
A 75Ω triple coaxial video cable intended for professional video and TV applications. The three coaxial cores are colour coded, red, blue and green, to aid identification. Each core is 0.35mm solid annealed copper wire with foam polyethelene dielectric and tinned copper braid. The outer sheath is PVC.,Connector/cable group E (for individual cores).
Specifications
Attribute | Value |
---|---|
Terminated/Unterminated | Unterminated |
Coaxial Type | Triaxial Cable |
Outer Diameter | 7.2mm |
Characteristic Impedance | 75 Ω |
Attenuation | 2.8 dB/100m @ 1.5 MHz, 20 dB/100m @ 100 MHz, 47 dB/100m @ 500 MHz |
Length | 100m |
Sheath Colour | Black |
Conductor Strand Type | Solid |
Minimum Operating Temperature | -20°C |
Sheath Material | Polyvinyl Chloride PVC |
Standards Met | RoHS 2002/95/EC Compliant |
Number of Strands | 1 |
Shielding | Tinned Copper Braid |
Core Strands | 1/0.35 |
Conductor Material | Bare Copper |
Size of Strands | 0.35 mm |
Maximum Operating Temperature | +70°C |
Insulation Material | Foam PE |
Operating Temperature Range | -20 → +70 °C |