- RS Stock No.:
- 665-5849
- Brand:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 665-5849
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
URM76
Connector / Cable group A
Specifications
Attribute | Value |
---|---|
Terminated/Unterminated | Unterminated |
Coaxial Type | URM76 |
Outer Diameter | 5mm |
Characteristic Impedance | 50 Ω |
Attenuation | 10.3 dB/100m @ 50MHz, 14.8 dB/100m @ 100MHz, 23 dB/100m @ 230MHz, 27 dB/100m @ 300MHz, 34.2 dB/100m @ 470MHz, 47 dB/100m @ 800MHz, 49 dB/100m @ 860MHz, 5.9 dB/100m @ 5MHz, 53 dB/100m @ 1GHz |
Length | 100m |
Sheath Colour | Black |
Conductor Strand Type | Stranded |
Sheath Material | Polyvinyl Chloride PVC |
Number of Strands | 7 |
Operating Temperature Range | Maximum of +80 °C |
Insulation Material | PE |
Size of Strands | 0.3 mm |
Conductor Material | Bare Copper |
Core Strands | 7/0.3 |
Velocity ratio | 66.7% |
Shielding | Copper Braid |
Maximum Operating Temperature | +80°C |