- RS Stock No.:
- 521-7887
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 521-7887
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- NL
Product Details
CT233
1 / 2.33mm high conductivity copper conductor
Semi-air-spaced polyethylene dielectric
High conductivity copper tape & braided screen
Black polyethylene (PE) outer sheath
Suitable as a Trunk/Distribution Cable
Semi-air-spaced polyethylene dielectric
High conductivity copper tape & braided screen
Black polyethylene (PE) outer sheath
Suitable as a Trunk/Distribution Cable
Standards
BS EN50117
CT Digital Coax
The 'CT' range of broadband low loss coaxial cable meets the European standard BS EN50117. Designed to offer ideal electrical parameters for the reception of digital TV either via satellite or terrestrial transmissions. Recommended for use in installation for the reception of both Sky & other digital/analogue TV providers. In addition these cables may be suitable for use in video transmission & camera control applications in CCTV systems.
Specifications
Attribute | Value |
---|---|
Terminated/Unterminated | Unterminated |
Coaxial Type | CT233 |
Outer Diameter | 13.8mm |
Characteristic Impedance | 75 Ω |
Attenuation | 0.6 dB/100m @ 5MHz |
Length | 100m |
Sheath Colour | Black |
Conductor Strand Type | Solid |
Size of Strands | 2.23 mm |
Conductor Material | Annealed Copper |
Core Strands | 1/2.23 |
Minimum Operating Temperature | -40°C |
Velocity ratio | 82% |
Insulation Material | PE |
Sheath Material | Polyethylene PE |
Number of Strands | 1 |
Operating Temperature Range | -40 → +70 °C |
Maximum Operating Temperature | +70°C |