- RS Stock No.:
- 409-7698
- Mfr. Part No.:
- 1337801-2
- Brand:
- TE Connectivity
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 409-7698
- Mfr. Part No.:
- 1337801-2
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity 50 Ohm N Series RF Coaxial Cable Assembly - N Straight Plug to N Straight Plug
50 Ohm N Series RF coaxial N straight plug to N straight plug cable assemblies for use with various coaxial cable types. These 50 Ohm N series RF coaxial N straight plug to N straight plug cable assemblies are available in various cable lengths.
Part numbers 1337801-x and 1337803-x have a nickel plated body and gold centre contact.
Part numbers 1337802-x have a silver plated body and silver plated contact
Part numbers 1337801-x and 1337803-x have a nickel plated body and gold centre contact.
Part numbers 1337802-x have a silver plated body and silver plated contact
TE Connectivity
Connectors with PTFE insulators and silicone rubber gaskets.
Cable assemblies in various length and connector termination
Specifications
Attribute | Value |
---|---|
Terminated/Unterminated | Terminated |
Coaxial Type | RG58 |
Characteristic Impedance | 50 Ω |
Length | 500mm |