- RS Stock No.:
- 260-5708
- Mfr. Part No.:
- RSXX/0029
- Brand:
- Times Microwave
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each
$40.97
(exc. GST)
$45.07
(inc. GST)
Units | Per unit |
1 - 9 | $40.97 |
10 - 24 | $39.74 |
25 - 49 | $38.56 |
50 - 99 | $37.40 |
100 + | $36.28 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 260-5708
- Mfr. Part No.:
- RSXX/0029
- Brand:
- Times Microwave
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
SMA, SMB and MCX cables
Cable assembly made from dual-shielded 50 Ω mini coaxial cable
Every cable has three coloured cable sleeve markers for text
Gold-plated plug connector
Every cable has three coloured cable sleeve markers for text
Gold-plated plug connector
Specifications
Attribute | Value |
---|---|
Terminated/Unterminated | Terminated |
Connector 1 | SMB |
Connector 2 | SMB |
Coaxial Type | RG316 |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Characteristic Impedance | 50 Ω |
Length | 1m |
Conductor Strand Type | Solid |
Minimum Operating Temperature | -55°C |
Insulation Material | PTFE |
Operating Temperature Range | -55 → +80 °C |
Conductor Material | Silver Plated Copper Clad Steel |
Maximum Operating Temperature | +80°C |
Related links
- RS PRO Male SMB to Male SMB Coaxial Cable RG174 Coaxial, Terminated
- Atem Male SMB to Male SMB Coaxial Cable RG174 Coaxial, Terminated
- Amphenol RF Male SMB to Male SMB Coaxial Cable Terminated
- TE Connectivity Male SMB to Male SMB Coaxial Cable RG174 Coaxial,...
- Telegartner Male SMB to Male SMB Coaxial Cable RG174 Coaxial, Terminated
- Pomona Male SMB to Male SMB Coaxial Cable RG316/U Coaxial, Terminated
- TE Connectivity Male SMB to Male SMB Coaxial Cable RG316 Coaxial,...
- Radiall Male SMB to Male SMB Coaxial Cable RG174 Coaxial, Terminated