- RS Stock No.:
- 164-1504
- Mfr. Part No.:
- 1337819-1
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 164-1504
- Mfr. Part No.:
- 1337819-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity 50 Ohm SMC RF Coaxial Cable Assembly - SMC Straight Plug to SMC Straight Plug
50 ohm SMC straight plug to SMC straight plug RF coaxial cable assembly with a gold plated body and centre contact. This 50 ohm SMC straight plug to SMC straight plug RF coaxial cable assembly is suitable for use with RG-174 RF coaxial cables.
TE Connectivity
Connectors with PTFE insulators and silicone rubber gaskets.
Cable assemblies in various length and connector termination
Specifications
Attribute | Value |
---|---|
Terminated/Unterminated | Terminated |
Coaxial Type | RG174 |
Characteristic Impedance | 50 Ω |
Length | 250mm |