- RS Stock No.:
- 741-7234
- Mfr. Part No.:
- 31_MBX-SMA-50-1/111_NE
- Brand:
- Huber+Suhner
Discontinued product
- RS Stock No.:
- 741-7234
- Mfr. Part No.:
- 31_MBX-SMA-50-1/111_NE
- Brand:
- Huber+Suhner
Technical data sheets
Legislation and Compliance
Product Details
MBX Connector Adaptors Between Series
Hubner + Suhner MBX adaptors between series are for use between MBX PCB connectors with the ability to cope with mechanical misalignment in radial and axial directions and still maintain excellent electrical performance. Suitable MBX connector applications include multiple board to board connections and complex stack-ups in radio module applications amongst others.
Compensating mechanical misalignment in axial and radial direction
50Ω impedence
No mechanical stress on piece parts or solder joints
Blind mateable
Excellent RF performance
50Ω impedence
No mechanical stress on piece parts or solder joints
Blind mateable
Excellent RF performance
Standards
MIL-STD-202, Method 107 G, Condition B1; MIL-STD-202, Method 106 F; MIL-STD-202, Method 101, Condition B
HUBNER + SUHNER MBX Series Connectors
Specifications
Attribute | Value |
---|---|
Adapter Type | MBX Socket to SMA Socket |
Adapter Type A | MBX |
Adapter Type B | SMA |
Gender A | Female |
Gender B | Female |
Impedance | 50Ω |
Body Orientation | Straight |
Polarity | Normal |
Operating Frequency | 6GHz |
Contact Plating | Gold over Enickel |
Length | 23.11mm |
Contact Material | Beryllium Copper, Bronze |