- RS Stock No.:
- 656-2790
- Mfr. Part No.:
- HRMJ-H.FLP-3(40)
- Brand:
- Hirose
Discontinued product
- RS Stock No.:
- 656-2790
- Mfr. Part No.:
- HRMJ-H.FLP-3(40)
- Brand:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
U-FL and H-FL Conversion Adapters
U.FL Series
Being one of the smallest SMT ultra miniature connectors, Hirose U.FL provides a low mated height of 2.5 mm while occupying only 7.7 mm² board space.
The U.FL RF connector offers performance from DC to 6 GHz. This makes the U.FL suitable for IEEE80211a and b based wireless LAN applications.
The U.FL RF connector offers performance from DC to 6 GHz. This makes the U.FL suitable for IEEE80211a and b based wireless LAN applications.
Applications
GSM and GPS Modules from Siemens, Mobile phones, Radio communications equipment, Measuring instruments, GPS, Wireless LAN, Bluetooth.
H.FL Series
Low profile connectors/ assemblies for use when space and weight are at a premium. The connectors are equipped with a scoop-proof mechanism protecting against mis-insertion.
Specifications
Attribute | Value |
---|---|
Adapter Type A | SMA |
Adapter Type B | HFL |
Gender A | Female |
Gender B | Male |
Impedance | 50Ω |
Body Orientation | Straight |
Polarity | Normal |
Operating Frequency | 3GHz |
Contact Plating | Gold |
Length | 14.2mm |
Contact Material | Copper Alloy |