- RS Stock No.:
- 245-6603
- Brand:
- RS PRO
100 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 25)
$8.415
(exc. GST)
$9.257
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
25 - 100 | $8.415 | $210.375 |
125 + | $6.925 | $173.125 |
*price indicative
- RS Stock No.:
- 245-6603
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
RS PRO Carriage Bolts
Introducing the range of RS PRO Carriage Bolts, a high quality and heavy-duty fastener solution for heavyweight applications such as connecting heavy lumber or other materials that are load bearing. Each fastener is made from steel and are available in variations with a zinc coating or galvanised, making them much more cost-effective than their stainless-steel counterparts, while still offering a high level of protection against surface rust and oxidisation.
Features and Benefits:
- This range of RS PRO fasteners is ideal for heavy duty, load bearing applications such as construction, timber framing and much more
- Manufactured with a choice of a zinc plated or galvanised finish, each fastener provides good protection against surface rust and oxidisation and offers good lubricity to the threads of the fastener
- In addition to this, the durable steel fasteners are much more cost effective than stainless steel and is also widely recyclable, making them a much more sustainable option
- Available in a wide range of sizes
Applications:
Carriage bolts or coach bolts are some of the toughest and hardest working fasteners and are second to none when it comes to durability and load-bearing capacity across the applications they are used in, similar to Lag Bolts or Lag Screws. The shape of the bolt has been designed to be self-locking when placed through a hole offering additional strength and security when holding materials together. Carriage bolts are most commonly used in:
- Railroad industry
- Mining and farming
- Water conservation and treatment
- Building and construction
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards - theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Thread Size | 1/2-13 x 8in |
Grade | Grade A |
Material | Steel |