Steel Lag Screws, 1/4in x 4in
- RS Stock No.:
- 245-5293
- Brand:
- RS PRO
50 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 50)
$1.229
(exc. GST)
$1.352
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 - 200 | $1.229 | $61.45 |
250 + | $1.012 | $50.60 |
*price indicative
- RS Stock No.:
- 245-5293
- Brand:
- RS PRO
Related links
- Steel Lag Screws, 1/4in x 3in
- Steel Lag Screws, 1/4in x 5in
- Steel Coach Bolt, 1/4in x 4in
- RS PRO Black, Self-Colour Steel Hex Socket Cap Screw, BS 2470,...
- Steel Coach Bolt, 3/4in x 4in
- RS PRO Stainless Steel Pipe Fitting, 90° Elbow, Female G 1/4in x...
- RS PRO Stainless Steel Pipe Fitting, Straight Decagon Union,...
- RS PRO Stainless Steel Pipe Fitting, 90° Circular Elbow, Female G...