- RS Stock No.:
- 795-6705
- Mfr. Part No.:
- Si5317-EVB
- Brand:
- Skyworks Solutions Inc
On back order for despatch 03/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$346.41
(exc. GST)
$381.05
(inc. GST)
Units | Per unit |
1 - 4 | $346.41 |
5 + | $334.98 |
- RS Stock No.:
- 795-6705
- Mfr. Part No.:
- Si5317-EVB
- Brand:
- Skyworks Solutions Inc
Legislation and Compliance
Product Details
Evaluation Board for Si5317 Jitter Cleaning Clock
The Si5317-EVB is intended for evaluating the high-performance Si5317, 1:1 jitter-attenuating clock cleaner. Third generation DSPLL technology provides a PLL solution eliminating the need for an external voltage controlled crystal oscillator and loop filters.
No software required
DSPLL loop bandwidth is user programmable
USB-powered or an external power supply
Selectable external reference clock or on-board crystal
Status LEDs
Header connection for external test equipment
ISO 9001, ISO 14001and ISO/TS 16949 standards
DSPLL loop bandwidth is user programmable
USB-powered or an external power supply
Selectable external reference clock or on-board crystal
Status LEDs
Header connection for external test equipment
ISO 9001, ISO 14001and ISO/TS 16949 standards
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Clock/Timer Function | Jitter-Attenuator |
Kit Classification | Evaluation Board |
Featured Device | Si5317 |