- RS Stock No.:
- 862-6439
- Mfr. Part No.:
- HMC704LP4E
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 862-6439
- Mfr. Part No.:
- HMC704LP4E
- Brand:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
PLL Frequency Synthesizer, Analog Devices Hittite
Frequency Synthesizers
Specifications
Attribute | Value |
---|---|
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Package Type | QFN |
Maximum Supply Current | 58 mA |
Pin Count | 24 |
Dimensions | 4.1 x 4.1 x 1mm |
Maximum Input Frequency | 8000MHz |
Height | 1mm |
Length | 4.1mm |
Maximum Operating Supply Voltage | 3.5 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 3 V |
Minimum Operating Temperature | -40 °C |
Width | 4.1mm |