Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Clock, Timing & Frequency ICs
Clock Synthesizers
Analog Devices Hittite HMC820LP6CE, Frequency Synthesizer, 40-Pin QFN
RS Stock No.:
862-6225
Mfr. Part No.:
HMC820LP6CE
Brand:
Analog Devices
View this category
Discontinued product
RS Stock No.:
862-6225
Mfr. Part No.:
HMC820LP6CE
Brand:
Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Specifications
HMC820LP6CE, FRACTIONAL-N PLLs w/ INTEGRATED VCO 1095 - 1275, 2190 - 2550, 4380 - 5100 MHz
RoHS Certificate of Compliance
Statement of conformity
PLL Frequency Synthesizer, Analog Devices Hittite
Frequency Synthesizers
Attribute
Value
Maximum Output Frequency
5100MHz
Number of Elements per Chip
1
Mounting Type
Surface Mount
Package Type
QFN
Minimum Output Frequency
4380MHz
Maximum Supply Current
56 mA
Pin Count
40
Dimensions
6.1 x 6.1 x 0.9mm
Maximum Input Frequency
5100MHz
Height
0.9mm
Length
6.1mm
Maximum Operating Supply Voltage
3.5 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
3 V
Minimum Operating Temperature
-40 °C
Width
6.1mm