- RS Stock No.:
- 709-7559
- Mfr. Part No.:
- ADF4118BRUZ
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 709-7559
- Mfr. Part No.:
- ADF4118BRUZ
- Brand:
- Analog Devices
Legislation and Compliance
Product Details
PLL Frequency Synthesizer, Analog Devices
Frequency Synthesizers
Specifications
Attribute | Value |
---|---|
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Maximum Supply Current | 7.5 mA |
Pin Count | 16 |
Dimensions | 5 x 4.4 x 1.05mm |
Maximum Input Frequency | 3000MHz |
Height | 1.05mm |
Length | 5mm |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 2.7 V |
Minimum Operating Temperature | -40 °C |
Width | 4.4mm |