- RS Stock No.:
- 538-6179
- Mfr. Part No.:
- ADF4360-1BCPZ
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 538-6179
- Mfr. Part No.:
- ADF4360-1BCPZ
- Brand:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
PLL Frequency Synthesizer, Analog Devices
Frequency Synthesizers
Specifications
Attribute | Value |
---|---|
Maximum Output Frequency | 2450MHz |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Package Type | CP 24 |
Minimum Output Frequency | 2050MHz |
Pin Count | 24 |
Maximum Input Frequency | 250MHz |
Dimensions | 4 x 4 x 0.83mm |
Height | 0.83mm |
Length | 4mm |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 3 V |
Minimum Operating Temperature | -40 °C |
Width | 4mm |