Analog Devices AD9901KPZ, PLL Frequency Synthesizer 1 5 V 20-Pin PLCC
- RS Stock No.:
- 183-2193
- Mfr. Part No.:
- AD9901KPZ
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 183-2193
- Mfr. Part No.:
- AD9901KPZ
- Brand:
- Analog Devices
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Analog Devices | |
Mounting Type | Surface Mount | |
Number of Elements per Chip | 1 | |
Package Type | PLCC | |
Pin Count | 20 | |
Maximum Supply Current | 54 mA | |
Maximum Input Frequency | 200MHz | |
Dimensions | 9.04 x 9.04 x 3.94mm | |
Height | 3.94mm | |
Length | 9.04mm | |
Maximum Operating Supply Voltage | 5 V | |
Maximum Operating Temperature | +70 °C | |
Minimum Operating Supply Voltage | -5.2 V | |
Minimum Operating Temperature | 0 °C | |
Width | 9.04mm | |
Select all | ||
---|---|---|
Brand Analog Devices | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Package Type PLCC | ||
Pin Count 20 | ||
Maximum Supply Current 54 mA | ||
Maximum Input Frequency 200MHz | ||
Dimensions 9.04 x 9.04 x 3.94mm | ||
Height 3.94mm | ||
Length 9.04mm | ||
Maximum Operating Supply Voltage 5 V | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Supply Voltage -5.2 V | ||
Minimum Operating Temperature 0 °C | ||
Width 9.04mm | ||