- RS Stock No.:
- 161-2839
- Mfr. Part No.:
- Si52204-A01AGM
- Brand:
- Silicon Labs
Discontinued product
- RS Stock No.:
- 161-2839
- Mfr. Part No.:
- Si52204-A01AGM
- Brand:
- Silicon Labs
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Si522xx is the industry's highest performance and lowest power PCI Express clock generator family for 1.5–1.8 V PCIe Gen1/2/3/4 and SRIS applications. The Si52212, Si52208, and Si52204 can source twelve, eight, and four 100 MHz PCIe differential clock outputs, respectively, plus one 25 MHz LVCMOS reference clock output. The Si52202 can source two 100 MHz PCIe clock outputs only. All differential clock outputs are compliant to PCIe Gen1/2/3/4 common clock and separate reference clock architectures specifications.
Individual hardware control pins and I2C controls for Output Enable, Spread
Spectrum Enable and Frequency Select
Triangular spread spectrum for EMI reduction, down spread 0.25% or 0.5%
Internal 100 Ω or 85 Ω line matching
Adjustable output slew rate
25 MHz crystal input or clock input
I2C support with readback capabilities
Spectrum Enable and Frequency Select
Triangular spread spectrum for EMI reduction, down spread 0.25% or 0.5%
Internal 100 Ω or 85 Ω line matching
Adjustable output slew rate
25 MHz crystal input or clock input
I2C support with readback capabilities
Specifications
Attribute | Value |
---|---|
Maximum Output Frequency | 100MHz |
Number of Elements per Chip | 3 |
Mounting Type | Surface Mount |
Package Type | QFN |
Maximum Supply Current | 44 mA |
Pin Count | 32 |
Maximum Input Frequency | 25MHz |
Dimensions | 5 x 5 x 0.85mm |
Height | 0.85mm |
Length | 5mm |
Maximum Operating Supply Voltage | 1.8 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 1.5 V |
Minimum Operating Temperature | -40 °C |
Width | 5mm |