- RS Stock No.:
- 108-353
- Mfr. Part No.:
- ADF4252BCPZ
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 108-353
- Mfr. Part No.:
- ADF4252BCPZ
- Brand:
- Analog Devices
Legislation and Compliance
Product Details
PLL Frequency Synthesizer, Analog Devices
Frequency Synthesizers
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Number of Elements per Chip | 2 |
Package Type | CP 24 |
Maximum Supply Current | 16 mA |
Pin Count | 24 |
Maximum Input Frequency | 3000MHz |
Dimensions | 4 x 4 x 0.83mm |
Height | 0.83mm |
Length | 4mm |
Maximum Operating Supply Voltage | 3.3 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 2.7 V |
Minimum Operating Temperature | -40 °C |
Width | 4mm |