- RS Stock No.:
- 168-9986
- Mfr. Part No.:
- SI53102-A3-GM
- Brand:
- Silicon Labs
Discontinued product
- RS Stock No.:
- 168-9986
- Mfr. Part No.:
- SI53102-A3-GM
- Brand:
- Silicon Labs
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Clock Buffers, Silicon Laboratories
Specifications
Attribute | Value |
---|---|
Output Logic Level | CML, LVDS, LVPECL |
Operation Mode | Differential |
Number of Clock Inputs | 1 |
Mounting Type | Surface Mount |
Package Type | TDFN |
Pin Count | 8 |
Dimensions | 1.6 x 1.4 x 0.75mm |
Length | 1.6mm |
Width | 1.4mm |
Height | 0.75mm |
Maximum Operating Supply Voltage | 3.63 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 2.25 V |