- RS Stock No.:
- 168-9973
- Mfr. Part No.:
- SI53360-B-GT
- Brand:
- Silicon Labs
Discontinued product
- RS Stock No.:
- 168-9973
- Mfr. Part No.:
- SI53360-B-GT
- Brand:
- Silicon Labs
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Clock Buffers, Silicon Laboratories
Specifications
Attribute | Value |
---|---|
Logic Family | CMOS |
Logic Function | Clock Driver |
Output Logic Level | LVCMOS |
Operation Mode | Single Ended |
Number of Clock Inputs | 2 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 16 |
Dimensions | 5.1 x 4.5 x 1.05mm |
Length | 5.1mm |
Width | 4.5mm |
Height | 1.05mm |
Maximum Operating Supply Voltage | 3.63 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 1.71 V |