- RS Stock No.:
- 163-0495
- Mfr. Part No.:
- MC100LVE222FAG
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 163-0495
- Mfr. Part No.:
- MC100LVE222FAG
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
Drivers & Fanout Buffers, ON Semiconductor
Differential (ECL) fanout buffers, clock drivers and signal drivers.
Clock Generators/Buffers
Specifications
Attribute | Value |
---|---|
Logic Family | LVECL, LVPECL |
Logic Function | Clock Driver |
Input Signal Type | LVECL, LVPECL |
Output Logic Level | ECL |
Operation Mode | Differential |
Number of Clock Inputs | 2 |
Mounting Type | Surface Mount |
Package Type | LQFP |
Pin Count | 52 |
Dimensions | 10 x 10 x 1.5mm |
Length | 10mm |
Width | 10mm |
Height | 1.5mm |
Maximum Operating Supply Voltage | 5.25 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | -3 V |
Minimum Operating Temperature | -40 °C |