- RS Stock No.:
- 145-4755
- Mfr. Part No.:
- MC100LVEL14DWG
- Brand:
- onsemi
On back order for despatch 12/11/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Tube of 38)
$12.096
(exc. GST)
$13.306
(inc. GST)
Units | Per unit | Per Tube* |
38 - 38 | $12.096 | $459.648 |
76 - 114 | $11.794 | $448.172 |
152 + | $11.612 | $441.256 |
*price indicative |
- RS Stock No.:
- 145-4755
- Mfr. Part No.:
- MC100LVEL14DWG
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Drivers & Fanout Buffers, ON Semiconductor
Differential (ECL) fanout buffers, clock drivers and signal drivers.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Clock Generators/Buffers
Specifications
Attribute | Value |
---|---|
Logic Family | ECL |
Logic Function | Clock Distribution |
Input Signal Type | ECL, PECL |
Output Logic Level | ECL |
Operation Mode | Differential, Single Ended |
Number of Clock Inputs | 2 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 20 |
Dimensions | 12.95 x 7.6 x 2.4mm |
Length | 12.95mm |
Width | 7.6mm |
Height | 2.4mm |
Maximum Operating Supply Voltage | 3.8 V |
Minimum Operating Temperature | -40 °C |
Maximum Output Frequency | 1GHz |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | -3 V |