Toshiba TC74HC7292AP(F), Clock Divider 16-Pin
This image is representative of the product range
15 In stock for delivery within 5 working day(s) (Global Stock)
Added
- RS Stock No.:
- 540-0461
- Mfr. Part No.:
- TC74HC7292AP(F)
- Manufacturer:
- Toshiba
- COO (Country of Origin):
- JP
units | Per unit | Per Pack* |
5 - 20 | $2.26 | $11.30 |
25 - 120 | $2.088 | $10.44 |
125 - 245 | $1.968 | $9.84 |
250 + | $1.954 | $9.77 |
*price indicative |
TC74HC Series, Toshiba
Attribute | Value |
Mounting Type | Through Hole |
Pin Count | 16 |
Dimensions | 19.25 x 6.4 x 3.5mm |
Length | 19.25mm |
Width | 6.4mm |
Height | 3.5mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |