- RS Stock No.:
- 248-6251
- Mfr. Part No.:
- 9ZX21901DKLF
- Brand:
- Renesas Electronics
168 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 2)
$10.845
(exc. GST)
$11.929
(inc. GST)
Units | Per unit | Per Pack* |
2 - 8 | $10.845 | $21.69 |
10 - 18 | $9.805 | $19.61 |
20 - 48 | $9.61 | $19.22 |
50 + | $9.35 | $18.70 |
*price indicative |
- RS Stock No.:
- 248-6251
- Mfr. Part No.:
- 9ZX21901DKLF
- Brand:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
Product Details
The Renesas Electronics second generation DB1900Z differential buffer for Intel Purley and newer platforms. A fixed external feedback maintains low drift for critical QPI/UPI applications.
Fixed feedback path
0ps input-to-output delay
9 Selectable SMBus addresses
9 Selectable SMBus addresses
multiple devices can share same SMBus segment
8 dedicated OE# pins
8 dedicated OE# pins
hardware control of outputs
PLL or bypass mode
PLL or bypass mode
PLL can dejitter incoming clock
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Maximum Supply Current | 42 mA |
Maximum Input Frequency | 100MHz |
Mounting Type | Surface Mount |
Package Type | VFQFPN |
Pin Count | 72 |