- RS Stock No.:
- 194-9011
- Mfr. Part No.:
- CY2305SXC-1
- Brand:
- Cypress Semiconductor
Discontinued product
- RS Stock No.:
- 194-9011
- Mfr. Part No.:
- CY2305SXC-1
- Brand:
- Cypress Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
The CY2305C and CY2309C are die replacement parts for CY2305 and CY2309. The CY2309C is a low-cost 3.3 V zero delay buffer designed to distribute high speed clocks and is available in a 16-pin SOIC or TSSOP package. The CY2305C is an 8-pin version of the CY2309C. It accepts one reference input and drives out five low skew clocks. The -1H versions of each device operate up to 100 MHz–133 MHz frequencies and have higher drive than the -1 devices. All parts have on-chip phase locked loops (PLLs) which lock to an input clock on the REF pin. The PLL feedback is on-chip and is obtained from the CLKOUT pad. If all output clocks are not required, Bank B is three-stated. The input clock is directly applied to the outputs by the select inputs for chip and system testing purposes.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Elements per Chip | 1 |
Maximum Supply Current | 32 mA |
Maximum Input Frequency | 133MHz |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 4.97 x 3.98 x 1.47mm |
Length | 4.97mm |
Width | 3.98mm |
Height | 1.47mm |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +70 °C |
Maximum Output Frequency | 133.33MHz |
Minimum Operating Supply Voltage | 3 V |
Minimum Operating Temperature | 0 °C |
Minimum Output Frequency | 10MHz |