CAMLOK 5 → 50mm x 112mm Horizontal Plate Clamp

  • RS Stock No. 793-8775
  • Mfr. Part No. Camlok CH4
  • Manufacturer CAMLOK
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

Horizontal Plate Clamp

Professional industry standard plate loading clamps to be used and sold in pairs for lifting and moving plates in singles or groups.

Specifically design for use in pairs
Minimum thickness of 5mm on the plate
Supplied with a smooth jaw
Manufactured from high strength steel with exceptionally low tare weight

Clamps

Specifications
Attribute Value
Type Plate Clamp
Jaw Opening 112mm
Jaw Depth 112mm
1 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 728.71
(exc. GST)
$ 801.58
(inc. GST)
units
Per unit
1 +
$728.71
Related Products
G-Clamp A range of four engineer’s G-clamps All ...
Description:
G-Clamp A range of four engineer’s G-clamps All have smooth running screw threads with rotatable captive pads on the lower clamping face. Finished in stove enamelled blue. Features and Benefits: General purpose G clamps542-447 and 542-431 have dropped forged steel ...
Bessey High-performance Clamp SGM Series Bessey SGM Series ...
Description:
Bessey High-performance Clamp SGM Series Bessey SGM Series of high-performance clamps offering 20% more clamping force Features and Benefits 20% more clamping force per spindle rotation with optimised rail profile Maximum safety due to the better linear transfer of force ...
Bessey Screw Clamp TG-2K Series Bessey Screw Clamp ...
Description:
Bessey Screw Clamp TG-2K Series Bessey Screw Clamp TG-2K Series with anti-slip system Features and Benefits Clamping force up to 6000 NHigh-quality 2-component plastic handle Pressure plates can be replaced by hand, no tools required (from 80 mm throat depth)Stable ...
Handi Clamps One hand operation clamp for left ...
Description:
Handi Clamps One hand operation clamp for left or right hand Made from reinforced resin; strong, yet lightweight Jaws designed to reach around odd shapes. Fitted with non-marking swivel pads Handles are textured for a non-slip grip Quick one-hand release ...