- RS Stock No.:
- 125-3868
- Mfr. Part No.:
- TG80S12-2K
- Brand:
- Bessey
Discontinued product
- RS Stock No.:
- 125-3868
- Mfr. Part No.:
- TG80S12-2K
- Brand:
- Bessey
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Bessey Screw Clamp TG-2K Series
Bessey Screw Clamp TG-2K Series with anti-slip system.
Features and Benefits
Clamping force up to 6000 N
High-quality 2-component plastic handle
Pressure plates can be replaced by hand, no tools required (from 80 mm throat depth)
Stable profiled rail with serration
Anti-slip system (from 80 mm throat depth)
With protective caps on the clamping surfaces
High-quality 2-component plastic handle
Pressure plates can be replaced by hand, no tools required (from 80 mm throat depth)
Stable profiled rail with serration
Anti-slip system (from 80 mm throat depth)
With protective caps on the clamping surfaces
Specifications
Attribute | Value |
---|---|
Type | Schraubzwingen |
Jaw Opening | 800mm |
Jaw Depth | 120mm |