- RS Stock No.:
- 202-9446
- Mfr. Part No.:
- CLR-32-20-R-P-A-B
- Brand:
- Festo
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$998.11
(exc. GST)
$1,097.92
(inc. GST)
Units | Per unit |
1 + | $998.11 |
- RS Stock No.:
- 202-9446
- Mfr. Part No.:
- CLR-32-20-R-P-A-B
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Festo linear/swivel clamp CLR-32-20-R-P-A-B Clamping system with linear movement. It has standardised hole pattern to ISO 21287.
Total stroke 38 mm
Piston diameter 32 mm
Piston rod thread M8
Swivel angle 90 deg +/- 2 deg
Clamping stroke 20 mm
Piston diameter 32 mm
Piston rod thread M8
Swivel angle 90 deg +/- 2 deg
Clamping stroke 20 mm
Specifications
Attribute | Value |
---|---|
Clamp Stroke | 20mm |
Bore | 32mm |
Maximum Operating Pressure | 10 bar |
Rotary Angle | 90° |
Manufacturer Series | CLR-32-20-R-P-A-B |
Absolute Maximum Pressure | 10bar |
Related links
- Festo Clamping Actuator CLR-32-20-R-P-A-B-K11-R8
- Harting Hinged Frame For Use With Han Modular 2 Module a-b
- Festo Clamping Actuator CLR-32-10-L-P-A-B
- Festo Clamping Actuator CLR-32-10-L-P-A-B-K11-R8
- Festo Clamping Actuator CLR-32-10-R-P-A-B
- Festo Clamping Actuator CLR-32-10-R-P-A-B-K11-R8
- Festo Clamping Actuator CLR-32-20-L-P-A-B
- Festo Clamping Actuator CLR-32-20-L-P-A-B-K11-R8