ELIO Series Connector Seal Filler Plug diameter 8mm for use with ELIO Series

  • RS Stock No. 764-2033
  • Mfr. Part No. ELIOAFPS
  • Manufacturer Souriau
Technical data sheets
Legislation and Compliance
Non Compliant
COO (Country of Origin): FR
Product Details

Souriau 8D Series ELIO Optical Contact Convertors, Sealing Plugs - Accessories

Souriau ELIO Fibre Optic Connector,8D Series

Souriau 8D Optical ELIO series connectors are durable fibre optic connectors designed for use within military and civil aerospace, space and nuclear, marine and geophysical equipment, medical instrumentation, defense and military ground personnel and industrial connector applications. These fibre optic connectors feature a threaded coupling are scoop proof and have bayonet locking contact inserts. Souriau 8D ELIO fibre optoc connectors have a high resistance to harsh environmental factors such as shock and temperature extremes and offer over 500 mating and unmating operations, these connectors have been designed to conform to MIL-DTL-38999 and EN3645 standards.

Specifications
Attribute Value
Seal Type Filler Plug
For Use With ELIO Series
Diameter 8mm
Series ELIO
18 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 7.94
(exc. GST)
$ 8.73
(inc. GST)
units
Per unit
1 - 4
$7.94
5 - 9
$7.54
10 - 24
$6.74
25 - 49
$6.34
50 +
$6.03
Related Products
ITT Cannon connectors APD series cable seal set ...
Description:
ITT Cannon connectors APD series cable seal set for high power 2 way connectors, consisting of hexagonal nut, compression plate and a wire seal, offering environmental protection and additional strain relief to the cable
A comprehensive range of male and female contact ...
Description:
A comprehensive range of male and female contact wire sealing grommets suitable for use with the ABCIRP range of MIL-C-5015 square flange receptacle mount connectors and cable mount plug connectors, featuring a low fire hazard rubber which has been tested ...
Featuring a straight body, this panel mount connector ...
Description:
Featuring a straight body, this panel mount connector is miniature but robust Ideal for solder termination it features silver contact plating with brass contact material. Binder 680 series connectors provide high reliability with simple assembly. Common use for these connectors ...
From TE Connectivity, this CHC Insert is ideal ...
Description:
From TE Connectivity, this CHC Insert is ideal for applications where high-speed data connection and power supply are required in a single connection This dual purpose connector not only provides convenience and cost saving, but a durable, high-quality connection.Combining data ...