Connector Seal Flange

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

TE Connectivity CPC Connector Accessories

TE Connectivity CPC Plastic Series 1, 2 and 3

Specifications
Attribute Value
Seal Type Flange
Length 32.51mm
41 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 10.33
(exc. GST)
$ 11.36
(inc. GST)
units
Per unit
1 - 9
$10.33
10 - 24
$10.03
25 - 49
$9.29
50 - 99
$8.73
100 +
$8.32
Packaging Options:
Related Products
Power Contacts From TE Connectivity this contact is ...
Description:
Power Contacts From TE Connectivity this contact is for use with AMP Circular Plastic Connectors (CPC) Series 5 & 6 Note The correct assembly procedures must be followed to ensure a full IP65 rating. From TE Connectivity this contact is ...
Power Contacts From TE Connectivity this contact is ...
Description:
Power Contacts From TE Connectivity this contact is for use with AMP Circular Plastic Connectors (CPC) Series 5 & 6 Note The correct assembly procedures must be followed to ensure a full IP65 rating. From TE Connectivity this contact is ...
Flange Seal Based on the successful and popular ...
Description:
Flange Seal Based on the successful and popular standard CPC series, these fully sealed IP67 power connectors 4 or 9 way, utilise precision-formed contacts that offer a rating of up to 7A for single contacts, in isolation. Manufactured from high ...
Square Flange Seal Every seal can be delivered ...
Description:
Square Flange Seal Every seal can be delivered either as a retrofit for the TT series or as a spare part for the TM series These are insertion area seals that can easily be inserted into a cavity in the ...