TE Connectivity, Kemtron 93 Circular Connector Seal Gasket, Shell Size 23, 24 diameter 41.53mm for use with
- RS Stock No.:
- 261-1150
- Mfr. Part No.:
- 93-22039
- Brand:
- TE Connectivity
Bulk discount available
Price (ex. GST) Each
$41.34
(exc. GST)
$45.47
(inc. GST)
19 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 - 4 | $41.34 |
5 - 9 | $39.68 |
10 + | $38.37 |
Related links
- TE Connectivity Shell Size 23, 24 diameter 41.53mm for use with
- TE Connectivity Shell Size 23 diameter 41.53mm for use with MIL-DTL-38999
- TE Connectivity Shell Size 24 diameter 38.1mm for use with MIL-DTL-5015
- TE Connectivity Shell Size 17, 18 diameter 32.25mm for use with
- TE Connectivity Shell Size 19, 20 diameter 35.18mm for use with
- TE Connectivity Shell Size 21, 22 diameter 38.35mm for use with
- TE Connectivity Shell Size 13, 14 diameter 25.78mm for use with
- TE Connectivity Shell Size 8 diameter 16.25mm for use with MIL-DTL-38999