Kemtron 92 Circular Connector Seal Gasket, Shell Size 18 diameter 28.58mm for use with MIL-DTL-5015 Connectors
- RS Stock No.:
- 261-1058
- Mfr. Part No.:
- 92-22051
- Brand:
- TE Connectivity
20 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$27.65
(exc. GST)
$30.41
(inc. GST)
Units | Per unit |
1 - 4 | $27.65 |
5 - 9 | $26.55 |
10 + | $25.66 |
- RS Stock No.:
- 261-1058
- Mfr. Part No.:
- 92-22051
- Brand:
- TE Connectivity
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The TE Connectivity EMI connector gasket suits many standard size connectors which require an EMI or RFI gasket with optional environmental seals or sealing. The binding material used in the gasket is fluoro silicone and filler material used is silver plated aluminium.
Gasket shape is sheet
Reusable more than 3 times
Petroleum resistant
Reusable more than 3 times
Petroleum resistant
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Seal Type | Gasket |
Shell Size | 18 |
For Use With | MIL-DTL-5015 Connectors |
Length | 34.93mm |
Diameter | 28.58mm |
Series | Kemtron 92 |
Maximum Operating Temperature | +160°C |
Minimum Operating Temperature | -55°C |
Related links
- Circular Connector Seal Gasket, Shell Size 36 diameter 57mm for...
- Circular Connector Seal Gasket, Shell Size 14 diameter 22.23mm for...
- Kemtron 92 Circular Connector Seal Gasket, Shell Size 12 diameter...
- Kemtron 93 Circular Connector Seal Gasket, Shell Size 15 diameter...
- Kemtron 92 Circular Connector Seal Gasket, Shell Size 8 diameter...
- Circular Connector Seal Gasket, Shell Size 22 diameter 37.4mm for...
- Kemtron 93 Circular Connector Seal Gasket, Shell Size 23 diameter...
- Kemtron 93 Circular Connector Seal Gasket, Shell Size 21 diameter...