- RS Stock No.:
- 738-8994
- Mfr. Part No.:
- HR30-7P-C(71)
- Brand:
- Hirose
Discontinued product
- RS Stock No.:
- 738-8994
- Mfr. Part No.:
- HR30-7P-C(71)
- Brand:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Dust Caps for HR30 Series Receptacle and Plug Connectors
Dust caps for use with the HR30 series of miniature waterproof plastic connectors.
Note
When using these caps, do not use the gasket that is normally supplied with the receptacle. The B diameter end of the receptacle cap will serve as the gasket.
Hirose Miniature Waterproof Plastic Connectors - HR30 Series
Specifications
Attribute | Value |
---|---|
Gender | Female |
Shell Size | 7 |
Series | HR30 |
IP Rating | IP67 |
Material | Polymer |