![]() RoHS Certificate of Compliance EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment. The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers. RS definition of RoHS Compliance:
The supplier of the item listed below has informed RS Components that the product is “RoHS Compliant”. RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate. Compliant product details |
|||||||||||||||||||||||
Order Code | 734-5388 | ||||||||||||||||||||||
Description | Binder 620 Series Female Dust Cap IP67 Rated | ||||||||||||||||||||||
Manufacturer/Brand Name | Binder | ||||||||||||||||||||||
Manufacturer Part No. | 08-2831-000-000 | ||||||||||||||||||||||
734-5388 | |
Binder 620 Series Female Dust Cap IP67 Rated | |
Binder | |
08-2831-000-000 |
Date | Dec 15, 2019 |
Protection caps for 620 series IP67 snap-in subminiature connectors. These protection caps are available in different designs that are suitable for male and female subminiature cable connectors and male and female subminiature sockets.
Series 620 connectors provide a cost-effective solution for high-performance applications in medical electronics and commercial portable devices. IP 67 protection in mated condition. Larger version is Series 720
Connector with snap-in-locking
Degree of protection IP 67
internal strain relief
Easy assembly
Attribute | Value |
---|---|
Gender | Female |
Series | 620 |
IP Rating | IP67 |
Material | Polymer |