- RS Stock No.:
- 190-2334
- Mfr. Part No.:
- AHDC-16-6
- Brand:
- Amphenol
Discontinued product
- RS Stock No.:
- 190-2334
- Mfr. Part No.:
- AHDC-16-6
- Brand:
- Amphenol
Legislation and Compliance
Product Details
AHD Series Military Spec. Connectors
From Amphenol, this AHD Series military style connector is highly durable and resistant to vibration and corrosion.
Features and Benefits
• Operating Temperature Range of -55°C to +125°C
• Insulation Resistance of 1000 MΩ
• Durable to 100 mating cycles
• Insulation Resistance of 1000 MΩ
• Durable to 100 mating cycles
Amphenol AHD Series
Specifications
Attribute | Value |
---|---|
Gender | Socket |
Shell Size | 16 |
Series | AHD |
Cord Included | No |
Colour | Grey |