- RS Stock No.:
- 767-6590
- Mfr. Part No.:
- ABBP28LBN
- Brand:
- AB Connectors
Discontinued product
- RS Stock No.:
- 767-6590
- Mfr. Part No.:
- ABBP28LBN
- Brand:
- AB Connectors
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
AB Connectors ABCIRP Connector Locking Back Nut
A comprehensive range of locking back nut shells suitable for use with the ABCIRP range of MIL-C-5015 derived square flange receptacle mount connectors and cable mount plug connectors, providing uniform compression of the cable sealing grommet.
Locks into the connector serrations preventing rotation
Does not loosen through the effects of age
Does not loosen through the effects of age
AB Connectors, ABCIRP Connector Range
Specifications
Attribute | Value |
---|---|
For Use With | ABCIRP Series |
Shell Size | 28 |
Body Orientation | Straight |
Gender | Female |
Housing Material | Aluminium Alloy |
Thread Size | UNEF 1-5/8 x 18 |
IP Rating | IP67 |
Length | 24.65mm |
Number of Contacts | 37 |
Series | ABCIRP |