- RS Stock No.:
- 247-7159
- Mfr. Part No.:
- 8-1437723-2
- Brand:
- TE Connectivity
20 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$51.60
(exc. GST)
$56.76
(inc. GST)
Units | Per unit |
1 - 4 | $51.60 |
5 - 9 | $50.31 |
10 + | $49.53 |
- RS Stock No.:
- 247-7159
- Mfr. Part No.:
- 8-1437723-2
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
Gland Adaptor Backshells
For use with TE Connectivity's CPC connectors.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity CPC Plastic Series 1, 2 and 3
Specifications
Attribute | Value |
---|---|
Shell Size | 23 |
Body Orientation | Straight |
Housing Material | Plastic |
Thread Size | PG 21 |
Length | 43mm |