- RS Stock No.:
- 913-2333
- Mfr. Part No.:
- 1200895011
- Brand:
- Brad
Discontinued product
- RS Stock No.:
- 913-2333
- Mfr. Part No.:
- 1200895011
- Brand:
- Brad
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Jumper Assembly
A range of Micro-Change jumper leads to allow quick and simple interconnection of sensors to splitter boxes and systems.
BRAD - M12
Specifications
Attribute | Value |
---|---|
End 1 Number of Contacts | 3 |
End 1 Number of Ports | 1 |
End 1 Gender | Male |
End 1 Size | M8 |
End 2 Number of Contacts | 3 |
End 2 Number of Ports | 2 |
End 2 Gender | Female |
End 2 Size | M8 |
Current Rating | 3A |
IP Rating | IP68 |
Voltage Rating | 60 V ac, 75 V dc |
Body Orientation | Straight |
Contact Material | Copper Alloy |
Minimum Operating Temperature | -25°C |
Contact Plating | Gold over Nickel |
Maximum Operating Temperature | +90°C |
Length | 37.8mm |