- RS Stock No.:
- 219-9377
- Mfr. Part No.:
- LV431485
- Brand:
- Schneider Electric
On back order for despatch 14/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$2,354.49
(exc. GST)
$2,589.94
(inc. GST)
Units | Per unit |
1 + | $2,354.49 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 219-9377
- Mfr. Part No.:
- LV431485
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Schneider Electric MicroLogic 2.2 G trip unit for ComPact NSX 250 circuit breakers. It provides overload protection, short time short circuit protection with fix delay and instantaneous short circuit protection.
It has electronic trip unit technology
It is used for generator protection
It has LED indicator
It is simple to use
It is space saving
It is used for generator protection
It has LED indicator
It is simple to use
It is space saving
Specifications
Attribute | Value |
---|---|
Current Rating | 250A |
Range | Compact |
Series | Micrologic 2.2 G |
For Use With | Compact NSX 250 Circuit Breakers |
Rated Control Voltage | 690V ac |
Better World Verification | Green Premium |
Better World Product | Yes |
Related links
- Auto Recloser Circuit Trip for use with Circuit Breaker
- 440 → 550V ac Electronic Earth Leakage Circuit Trip for use with...
- Push Button Circuit Trip for use with Circuit Trips
- 200 → 440V ac Electronic Earth Leakage Circuit Trip for use with...
- Schneider Electric ComPact Trip Unit for use with Compact NSX 250...
- Schneider Electric ComPacT New Generation Trip Unit for use with...
- 440V ac Circuit Trip for use with Compact NSX 250 Circuit Breakers
- 230V ac Circuit Trip Circuit Trip