- RS Stock No.:
- 272-0203
- Mfr. Part No.:
- 3VA9157-0KB02
- Brand:
- Siemens
On back order for despatch 27/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$27.99
(exc. GST)
$30.79
(inc. GST)
Units | Per unit |
1 + | $27.99 |
- RS Stock No.:
- 272-0203
- Mfr. Part No.:
- 3VA9157-0KB02
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Siemens cable cage for plug-in and draw-out unit accessory for circuit breaker.
3 or 4 pole
Specifications
Attribute | Value |
---|---|
Accessory Type | Cable Cage |
Range | SENTRON |
For Use With | Circuit Breaker 3VA1 |
Related links
- Insertion & Extraction Tools
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 175mm LCD Inclinometer
- Draw Wires & Fish Tapes
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Siemens SENTRON Cable Cage for use with Circuit Breaker 3VA2