ABB IEC Range Busbar for use with DDA200, F200, S200
- RS Stock No.:
- 250-4733
- Mfr. Part No.:
- 2CDL210001R1009
- Brand:
- ABB
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each
$7.56
(exc. GST)
$8.32
(inc. GST)
Units | Per unit |
---|---|
1 + | $7.56 |
- RS Stock No.:
- 250-4733
- Mfr. Part No.:
- 2CDL210001R1009
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The ABB bus bar is used with 3-pole devices and suitable for S200, F200, and DDA200. It has 690 V AC/DC rated operational voltage and 10 mm² cross section. It can be mounted in any position.
Light grey housing
Overvoltage Category III
Overvoltage Category III
Specifications
Attribute | Value |
---|---|
Accessory Type | Busbar |
Range | IEC Range |
For Use With | DDA200, F200, S200 |
Related links
- ABB IEC Range Busbar for use with DDA200, F200, S200
- ABB Cover for use with DDA200, F200, S200
- ABB Connecting Terminals for use with DDA200, F200, S200
- ABB PS Cover for use with DDA200, F200, S200
- ABB IEC Range Busbar for use with S200C
- ABB IEC Range Busbar
- ABB IEC Range Cover for use with Comb
- ABB IEC Range Cover for use with Busbars